
DPDT momentary rocker switch with screw terminals, featuring a white plastic toggle actuator. Rated for 10A at 125V AC, with a maximum current rating of 18A and maximum voltage ratings of 277V AC and 250V DC. This illuminated switch offers a panel mount design with a flush orientation and operates within a temperature range of -54°C to 71°C. Constructed with silver cadmium contacts and silver plating, it measures 55.1mm in length and 22.6mm in depth.
Honeywell 2TP201-7 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Actuator Type | Toggle |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 22.6mm |
| Illumination Type | Illuminated |
| Length | 55.1mm |
| Max Current Rating | 18A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Flush |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 63.5g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 2TP201-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
