Switch Rocker DP Screw Rocker 15A 277VAC 745.7VA
Checking distributor stock and pricing after the page loads.
Honeywell 2TP216-21 technical specifications.
| Max Operating Temperature | 71 |
| Termination Type | SCREW |
| Manufacturer Series | 2TP216 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.