Switch Toggle ON OFF ON DPDT Round Lever Solder 5A 115VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Honeywell 2TW101-1 technical specifications.
| Termination Type | WIRE |
| Manufacturer Series | 2TW101 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.