Honeywell 3001U00340137 technical specifications.
| Contact Material | Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 168°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Stud |
| Package Quantity | 10 |
| Series | 3001U |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3001U00340137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
