Thermostats 4A,Auto,Open on Rise MIL-STD-202
Honeywell 300400310015 technical specifications.
| Package/Case | Module |
| Contact Material | Silver |
| Current Rating | 4A |
| Max Operating Temperature | 168°C |
| Min Operating Temperature | -18°C |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3004 |
| Termination | Solder |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
