
The Honeywell 3010AN is a ferrite actuator module with a coil resistance of 85 ohms and an inductance of 25 millihenries. It has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The module is designed for panel mount and has a diameter of 159mm and a depth of 56.88mm. It is made of stainless steel and has a weight of 70 grams.
Honeywell 3010AN technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Coil Resistance | 85R |
| Depth | 56.88mm |
| Diameter | 159mm |
| Frequency | 50kHz |
| Inductance | 25mH |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Threaded |
| Reach SVHC Compliant | Unknown |
| Series | 3010 |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3010AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
