Honeywell 3010AN40 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 85R |
| Diameter | 159mm |
| Frequency | 50kHz |
| Inductance | 25mH |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Threaded |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 3010 |
| Termination | Connector |
| Type | Passive |
| Weight | 98g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3010AN40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.