Honeywell 3015A technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 65R |
| Diameter | 95mm |
| Frequency | 50kHz |
| Inductance | 15mH |
| Material | Stainless Steel |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Threaded |
| Series | 3015 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 28g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3015A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.