
The Honeywell 3015A17 is a ferrite actuator with a diameter of 95mm and an inductance of 15mH. It operates at a frequency of 50kHz and has a coil resistance of 65 ohms. The actuator is made of stainless steel and has a weight of 35 grams. It is designed for panel mounting with threaded holes and is terminated with wire leads. The operating temperature range is from -40°C to 107°C.
Honeywell 3015A17 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 65R |
| Diameter | 95mm |
| Frequency | 50kHz |
| Inductance | 15mH |
| Material | Stainless Steel |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Threaded |
| Series | 3015 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3015A17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
