
The Honeywell 3015SS25 is a passive ferrite actuator with a coil resistance of 65 ohms and inductance of 15 millihenries. It operates at a frequency of 50 kHz and has a maximum operating temperature of 107°C and minimum operating temperature of -40°C. The actuator is made of stainless steel and has a diameter of 95mm and a weight of 42 grams. It is terminated with wire leads.
Honeywell 3015SS25 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 65R |
| Diameter | 95mm |
| Frequency | 50kHz |
| Inductance | 15mH |
| Material | Stainless Steel |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Series | 3015 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 42g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3015SS25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
