This 10A SPDT on-mom snap action switch is designed for chassis mount applications and features an IP67 rating for waterproof and dust tight performance. It has a maximum operating temperature range of -29°C to 71°C and is rated for 115V DC. The switch is compliant with RoHS regulations and is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 301LS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 103.12mm |
| Length | 79.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 30.73mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 301LS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.