The 301LS8 is a rotary switch with a current rating of 10A and a maximum operating temperature of 71°C. It is designed for chassis mount applications and features a right-angle orientation. The switch is rated for 550V DC and has a throw configuration of SPDT. It is also compliant with IP67, making it suitable for use in harsh environments.
Honeywell 301LS8 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 301LS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.