Honeywell 3020A17 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Response Frequency | 15000Hz |
| Body Style | Barrel |
Download the complete datasheet for Honeywell 3020A17 to view detailed technical specifications.
No datasheet is available for this part.