
This stainless steel coil features a resistance of 330 ohms and an inductance of 75 millihenries. It operates at a maximum frequency of 40 kHz and has a weight of 28 grams. The coil is designed for panel mounting and has a maximum operating temperature of 107°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Honeywell 3024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3024 technical specifications.
| Coil Resistance | 330R |
| Diameter | 95mm |
| Frequency | 40kHz |
| Inductance | 75mH |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
