
The Honeywell 3025A17 is a passive ferrite actuator with a 75mH inductance and a frequency of 40kHz. It has a coil resistance of 330 ohms and is made of stainless steel with a ferrite material. The actuator is designed for threaded mounting and has a maximum operating temperature of 107°C and a minimum operating temperature of -40°C.
Honeywell 3025A17 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 330R |
| Diameter | 95mm |
| Frequency | 40kHz |
| Inductance | 75mH |
| Material | Stainless Steel |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Threaded |
| Package Quantity | 1 |
| Series | 3025 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 35g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3025A17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
