Sensors, Magnetic Position Sensors, Speed and Direction - Variable Reluctance Speed Sensors
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Coil Resistance | 330R |
| Diameter | 95mm |
| Frequency | 40kHz |
| Inductance | 75mH |
| Lead Free | Exempt |
| Length | 100mm |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Threaded |
| Output Voltage | 55V |
| Package Quantity | 1 |
| Series | 3025 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 42g |
| RoHS | Compliant |