
The Honeywell 3030AN30 is a passive magnetic sensor with a ferrite actuator, featuring a coil resistance of 1.2kR and an inductance of 450mH. It has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The sensor is mounted on a panel with a threaded connection and has a weight of 84g. It operates at a frequency of up to 15kHz and has a depth of 104.88mm and a diameter of 159mm.
Sign in to ask questions about the Honeywell 3030AN30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3030AN30 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 1.2kR |
| Depth | 104.88mm |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Lead Free | Exempt |
| Length | 104mm |
| Material | Stainless Steel |
| Max Frequency | 15kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Threaded |
| Output Voltage | 190V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Inductive |
| Series | 3030 |
| Termination | Connector |
| Type | Passive |
| Weight | 84g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3030AN30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
