Sign in to ask questions about the Honeywell 3030AN40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3030AN40 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 1.2kR |
| Depth | 129.88mm |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Lead Free | Exempt |
| Length | 130mm |
| Material | Stainless Steel |
| Max Frequency | 15kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Output Voltage | 190V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 3030 |
| Termination | Connector |
| Type | Passive |
| Weight | 98g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3030AN40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
