Honeywell 3030AN50 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 1.2kR |
| Depth | 155.88mm |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Lead Free | Exempt |
| Length | 156mm |
| Material | Stainless Steel |
| Max Frequency | 15kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Threaded |
| Output Voltage | 190V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 3030 |
| Termination | Connector |
| Type | Passive |
| Weight | 128g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3030AN50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
