The 3030 Series Ferrite Actuator features a stainless steel material and wire leads termination. It operates within a temperature range of -55°C to 120°C. The actuator has a frequency of 15kHz and a weight of 84g. The inductance is 450mH and the coil resistance is 1.2kR.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Ferrite |
| Coil Resistance | 1.2kR |
| Diameter | 159mm |
| Frequency | 15kHz |
| Inductance | 450mH |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Series | 3030 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 84g |
| RoHS | Not Compliant |