
The Honeywell 3040A ferrite actuator module is a passive device with a coil resistance of 162 ohms and an inductance of 85 millihenries. It operates within a temperature range of -55°C to 120°C and is designed for threaded mounting. The module has a diameter of 159mm and a depth of 63.88mm, with a weight of 70 grams. It is compliant with RoHS regulations and is suitable for use in applications up to 40kHz.
Honeywell 3040A technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Coil Resistance | 162R |
| Depth | 63.88mm |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded |
| Output Voltage | 70V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3040 |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3040A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
