Sign in to ask questions about the Honeywell 3040AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 3040AN technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Coil Resistance | 162R |
| Depth | 56.88mm |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded |
| Output Voltage | 70V |
| RoHS Compliant | No |
| Series | 3040 |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3040AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
