Honeywell 3040AN25 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -55 |
| Termination Type | CONNECTOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 3040AN25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.