
Eddy Current Sensor, 0.127mm Min, 0.127mm Max, 70V, Cylindrical,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 3040AN40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Ferrite |
| Package/Case | Module |
| Coil Resistance | 162R |
| Depth | 129.88mm |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Threaded |
| Output Voltage | 70V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3040 |
| Termination | Connector |
| Type | Passive |
| Weight | 98g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3040AN40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
