Honeywell 3040H20 technical specifications.
| Coil Resistance | 162R |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Conduit |
| Weight | 140g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3040H20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.