
The 3040S20 is a passive ferrite actuator with a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. It has a coil resistance of 162 ohms and an inductance of 85 millihenries. The actuator is made of stainless steel and has a diameter of 159mm. It is available in bulk packaging with wire leads and is RoHS compliant.
Honeywell 3040S20 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 162R |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Material | Stainless Steel |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Mount | Threaded |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3040 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 70g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3040S20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.