Honeywell 3046A technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 162R |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 85mH |
| Lead Free | Exempt |
| Length | 65mm |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Output Voltage | 65V |
| Package Quantity | 1 |
| Series | 304x |
| Termination | Connector |
| Type | Passive |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3046A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.