General Purpose VRS Sensor Automotive 2-Pin
Checking distributor stock and pricing after the page loads.
| Category | General Purpose VRS Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 107°C |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |