Honeywell 3050S10 technical specifications.
| Category | General Purpose VRS Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 107°C |
| Pin Count | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Honeywell 3050S10 to view detailed technical specifications.
No datasheet is available for this part.