Honeywell 3070A technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 280R |
| Diameter | 195mm |
| Frequency | 40kHz |
| Inductance | 115mH |
| Lead Free | Exempt |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -73°C |
| Mount | Threaded |
| Series | 3070 |
| Termination | Wire Leads |
| Type | Passive |
| Weight | 294g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3070A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
