
Linear potentiometer with 10kR resistance and 500mW power dissipation. Features conductive plastic technology, 5% linearity, and 10% tolerance. Operates within a temperature range of -40°C to 120°C and supports up to 350V working voltage. Designed for panel, through-hole, and PCB mounting with solder terminations.
Honeywell 308N10K technical specifications.
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, Through Hole, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308N10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
