
HONEYWELL 308N10KS Rotary Potentiometer, Conductive Plastic, 308N1 Series, 10 kohm, Linear, 1 Turns, 500 mW, Bushing
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 308N10KS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10000R |
| Resistance Tolerance | 10% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308N10KS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.