
The 308N1K is a 0.125inch actuator linear potentiometer with a working voltage of 350V and a maximum power dissipation of 500mW. It has a linearity of 5% and is designed for panel mount applications. The potentiometer operates within a temperature range of -40°C to 120°C and is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Honeywell 308N1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 308N1K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308N |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308N1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.