Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 308N1MEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 1MR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308N1MEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.