
Linear conductive plastic potentiometer, 2.5kΩ resistance with 10% tolerance, rated for 0.5W power dissipation. Features a single turn design with 5% linearity and a maximum operating voltage of 350V. Suitable for panel or PCB mounting with solder termination, operating across a temperature range of -40°C to 120°C. Dimensions are 12.7mm x 12.3mm x 12.7mm.
Honeywell 308N2500 technical specifications.
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308N2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.