
Linear conductive plastic potentiometer with 500 Ohm resistance and 10% tolerance. Features 5% linearity, 1/2W (500mW) power dissipation, and a single turn, single gang design. Operates within a temperature range of -40°C to 120°C with a maximum working voltage of 350V. Mountable via panel or PCB with solder termination.
Checking distributor stock and pricing after the page loads.
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
