
Linear potentiometer with 5kR resistance and 10% tolerance, featuring a conductive plastic resistor type. Designed for panel or PCB mounting with solder termination, this single-turn component offers 500mW max power dissipation and a working voltage of 350V. Operating temperature range spans -40°C to 120°C, with a 5% linearity. Actuator dimensions include a 0.125-inch diameter and 0.75-inch length.
Honeywell 308N5K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308N5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
