
General purpose variable resistor featuring conductive plastic technology. This single-turn potentiometer offers a 5MΩ resistance with a ±20% tolerance and 5% linearity. Rated for 0.5W power dissipation, it operates within a -40°C to 120°C temperature range and supports up to 350V working voltage. Designed for panel mounting, it includes a 0.125-inch diameter actuator extending 0.75 inches and utilizes solder terminations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 308N5MEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 5MR |
| Resistance Tolerance | 20% |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 20% |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308N5MEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
