
The 308NPC100 is a linear potentiometer with a maximum operating temperature range of -40°C to 120°C. It has a resistance of 100R and a tolerance of 10%. The device is panel mount and has a working voltage of 350V. The potentiometer is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Honeywell 308NPC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 308NPC100 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Height | 12.7mm |
| Length | 12.45mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308NPC |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Voltage Rating | 350V |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.