
HONEYWELL 308NPC100KS ROTARY POTENTIOMETER, 100KOHM, 10%
Checking distributor stock and pricing after the page loads.
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000R |
| Resistance Tolerance | 10% |
| Series | 308 |
| RoHS | Compliant |
