Conductive plastic potentiometer with 10kΩ resistance and 10% tolerance. Features a 0.5W power rating, 5% linearity, and a single turn operation. Designed for panel or PCB mounting with PCB termination. Operates within a temperature range of -40°C to 120°C and supports up to 350V working voltage.
Honeywell 308NPC10K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.