
1k Ohm conductive plastic potentiometer with a linear taper, rated for 0.5W maximum power dissipation and 350V DC. Features a 1-turn, single-gang design with pin terminations for panel or PCB mounting. Operates across a temperature range of -40°C to 120°C, with a 5% linearity and 10% tolerance. Actuator dimensions include a 0.125-inch diameter and 0.75-inch length, housed within a 12.7mm x 12.3mm x 12.7mm plastic body.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 308NPC1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 308NPC1K technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 1kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 350V |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
