
Linear potentiometer with 250 Ohm resistance and 10% tolerance, featuring a conductive plastic resistor type and a 1/2W power dissipation rating. Designed for panel or PCB mounting, this single-gang, single-turn potentiometer operates within a temperature range of -40°C to 120°C and supports up to 350V working voltage. The actuator measures 0.125 inches in diameter and 0.75 inches in length, with overall dimensions of 12.7mm x 12.3mm x 12.7mm. This RoHS compliant component offers 5% linearity and is supplied in bulk packaging.
Sign in to ask questions about the Honeywell 308NPC250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 308NPC250 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 250R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308NPC |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
