
Conductive plastic potentiometer with 2.5kΩ resistance and 10% tolerance. Features a linear taper, 5% linearity, and a single turn design. Rated for 0.5W power dissipation and 350V working voltage, operating between -40°C and 120°C. Mounts via panel or PCB with pin terminations.
Honeywell 308NPC2500 technical specifications.
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308NPC |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 350V |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
