
Linear potentiometer featuring 500 Ohm resistance and 500mW power dissipation. This conductive plastic potentiometer offers a 10% tolerance and 5% linearity, with a single turn and single gang configuration. Designed for panel, through-hole, or PCB mounting, it operates within a temperature range of -40°C to 120°C and supports up to 350V working voltage. The component has an actuator diameter of 0.125 inches and a length of 0.75 inches, with overall dimensions of 12.7mm (depth, length, width) and 12.3mm (height).
Honeywell 308NPC500 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.75inch |
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Through Hole, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308NPC |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.