
Linear potentiometer featuring 500kR resistance and 10% tolerance. This conductive plastic potentiometer offers a 1/2W power dissipation rating and a single turn, single gang configuration. Operating within a temperature range of -40°C to 120°C, it supports up to 350V working voltage. Designed for panel mounting with pin termination, it measures 12.7mm in all dimensions.
Honeywell 308NPC500K technical specifications.
| Depth | 12.7mm |
| Height | 12.3mm |
| Length | 12.7mm |
| Linearity | 5% |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 500kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 308NPC |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 308NPC500K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
