
Passive inductive proximity sensor with a stainless steel housing and ferrite actuator. Features a 40kHz operating frequency, 115mH inductance, and 280 Ohm coil resistance. Designed for panel or threaded mounting with conduit termination, this sensor operates within a temperature range of -73°C to 93°C and provides a 60V output voltage.
Honeywell 3090A technical specifications.
| Actuator Material | Ferrite |
| Package/Case | Module |
| Coil Resistance | 280R |
| Depth | 76.75mm |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 115mH |
| Lead Free | Exempt |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -73°C |
| Mount | Panel, Threaded |
| Output Voltage | 60V |
| Series | 3090 |
| Termination | Conduit |
| Type | Passive |
| Weight | 280g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3090A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
