
The 3090A35 is a ferrite actuator with a coil resistance of 280 ohms and an operating frequency of 40kHz. It is constructed from stainless steel and has a maximum operating temperature of 93°C and a minimum operating temperature of -73°C. The actuator is designed for panel mount with threaded connections and is exempt from lead-free requirements.
Honeywell 3090A35 technical specifications.
| Actuator Material | Ferrite |
| Coil Resistance | 280R |
| Depth | 119.75mm |
| Diameter | 159mm |
| Frequency | 40kHz |
| Inductance | 115mH |
| Lead Free | Exempt |
| Material | Stainless Steel |
| Max Frequency | 40kHz |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -73°C |
| Mount | Panel, Threaded |
| Series | 3090 |
| Termination | Conduit |
| Type | Passive |
| Weight | 366g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3090A35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
