Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Magnetic |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 120°C |
| Response Frequency | 40000Hz |
| Body Style | Barrel |
| Pin Count | 3 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |