
POT 100 OHM 1W CERMET LINEAR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 309NPC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 12.7mm |
| Length | 46.74mm |
| Linearity | 5% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel, PCB |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 309NPC |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Width | 12.7mm |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 309NPC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.